Part Details for BLU0603P-4122-CT25 by RCD Components Inc
Overview of BLU0603P-4122-CT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT257/Q2A | Rochester Electronics | 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-89689012A) | |
54ACT257/QEA | Rochester Electronics LLC | 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8968901EA) | |
54ACT251/QEA | Rochester Electronics LLC | 54ACT251 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8959901EA) |
Part Details for BLU0603P-4122-CT25
BLU0603P-4122-CT25 CAD Models
BLU0603P-4122-CT25 Part Data Attributes
|
BLU0603P-4122-CT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-4122-CT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-4122-CT25
This table gives cross-reference parts and alternative options found for BLU0603P-4122-CT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-4122-CT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-4122-CT25W | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-4122-CT25 vs BLU0603-4122-CT25W |
PRC0603TC2541.2K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-4122-CT25 vs PRC0603TC2541.2K+/-0.25% |
P0603E4122CBTR | Fixed Resistor, Thin Film, 0.125W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603P-4122-CT25 vs P0603E4122CBTR |
RT0603CRD1041K2L | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603P-4122-CT25 vs RT0603CRD1041K2L |
ERA3AEC4122V | Fixed Resistor, Metal Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | BLU0603P-4122-CT25 vs ERA3AEC4122V |
AR03CTCX4122 | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-4122-CT25 vs AR03CTCX4122 |
TP0325C4122R4E | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-4122-CT25 vs TP0325C4122R4E |
PRC0603TC25X41.2K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-4122-CT25 vs PRC0603TC25X41.2K+-0.25% |
RN731JTTDD4122C25 | Fixed Resistor, Thin Film, 0.063W, 41200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-4122-CT25 vs RN731JTTDD4122C25 |
239060454123L | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | BLU0603P-4122-CT25 vs 239060454123L |