Part Details for BLU0603P-3920-CT15W by RCD Components Inc
Overview of BLU0603P-3920-CT15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3920GC(S)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3920GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
8T39204NLGI | Renesas Electronics Corporation | Crystal or Differential to Differential Clock Fanout Buffer |
Part Details for BLU0603P-3920-CT15W
BLU0603P-3920-CT15W CAD Models
BLU0603P-3920-CT15W Part Data Attributes
|
BLU0603P-3920-CT15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-3920-CT15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-3920-CT15W
This table gives cross-reference parts and alternative options found for BLU0603P-3920-CT15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-3920-CT15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRC10392RL | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603P-3920-CT15W vs RT0603CRC10392RL |
AMF0603392R0.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-3920-CT15W vs AMF0603392R0.25%15PPM/KNP20 |
RT0603CRC13392RL | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-3920-CT15W vs RT0603CRC13392RL |
AR03CBNX3920 | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-3920-CT15W vs AR03CBNX3920 |
BLU0603ER-3920-CT15 | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603P-3920-CT15W vs BLU0603ER-3920-CT15 |
BLU0603-3920-CT15W | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603P-3920-CT15W vs BLU0603-3920-CT15W |
CAR0603392OHMS0.25%15PPMHP | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | BLU0603P-3920-CT15W vs CAR0603392OHMS0.25%15PPMHP |
PR03CTNX3920 | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-3920-CT15W vs PR03CTNX3920 |
RTW10C0603C3920-RG70 | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-3920-CT15W vs RTW10C0603C3920-RG70 |
BLU0603P-3920-CT15Q | Fixed Resistor, Thin Film, 0.1W, 392ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603P-3920-CT15W vs BLU0603P-3920-CT15Q |