BLU0603P-3121-BT15
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,

Overview of BLU0603P-3121-BT15 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1812WBT1.5-2LC Coilcraft Inc RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT
1812WBT1.5-2LB Coilcraft Inc RF Transformer, 2.75MHz Min, 135MHz Max, 1.5:1, ROHS COMPLIANT
WBT1.5-1SLD Coilcraft Inc RF Transformer, 0.04MHz Min, 350MHz Max, ROHS COMPLIANT

CAD Models for BLU0603P-3121-BT15 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603P-3121-BT15 by RCD Components Inc

BLU0603P-3121-BT15
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
3120 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603P-3121-BT15
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603P-3121-BT15

This table gives cross-reference parts and alternative options found for BLU0603P-3121-BT15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-3121-BT15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-3121-AT15Q Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-3121-BT15 vs BLU0603P-3121-AT15Q
AMF06033K120.05%15PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-3121-BT15 vs AMF06033K120.05%15PPM/KKP5
BLU0603ER-3121-AB15Q Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-3121-BT15 vs BLU0603ER-3121-AB15Q
RNCF0603ATS3K12 Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc BLU0603P-3121-BT15 vs RNCF0603ATS3K12
RT0603WRC073K12 Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation BLU0603P-3121-BT15 vs RT0603WRC073K12
RNCF0603BTS3K12 Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc BLU0603P-3121-BT15 vs RNCF0603BTS3K12
BLU0603-3121-AB15 Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-3121-BT15 vs BLU0603-3121-AB15
BLU0603ER-3121-BB15W Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-3121-BT15 vs BLU0603ER-3121-BB15W
AMF06033K120.1%15PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-3121-BT15 vs AMF06033K120.1%15PPM/KKP5
WF06F3121BTLQ Fixed Resistor, Thin Film, 0.1W, 3120ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603P-3121-BT15 vs WF06F3121BTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-3121-BT15 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-3121-BT15 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603P-3121-BT15 would you like to use for your alert(s)?
  • Please alert me when BLU0603P-3121-BT15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603P-3121-BT15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-3121-BT15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603P-3121-BT15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-3121-BT15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-3121-BT15 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: