Part Details for BLU0603P-30R1-BB15W by RCD Components Inc
Overview of BLU0603P-30R1-BB15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV30R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate. | |
FLA014130R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, No Signal, 14AWG, 105C, with Panel Gasket Silicone Rubber | |
FLA214230R1 | Amphenol Communications Solutions | FLA Receptacle NEMA ANSI C136.41, 3 Power, 2 Signal, 14AWG, 150C, with Panel Gasket Silicone Rubber |
Part Details for BLU0603P-30R1-BB15W
BLU0603P-30R1-BB15W CAD Models
BLU0603P-30R1-BB15W Part Data Attributes
|
BLU0603P-30R1-BB15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-30R1-BB15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-30R1-BB15W
This table gives cross-reference parts and alternative options found for BLU0603P-30R1-BB15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-30R1-BB15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603P-30R1-AB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-30R1-BB15W vs BLU0603P-30R1-AB15Q |
PRC0603TTC15X30.1R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | BLU0603P-30R1-BB15W vs PRC0603TTC15X30.1R+-0.05% |
RP73D1J30R1ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | BLU0603P-30R1-BB15W vs RP73D1J30R1ATG |
AR03ABNX30R1 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-30R1-BB15W vs AR03ABNX30R1 |
AR03BBNX30R1N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | BLU0603P-30R1-BB15W vs AR03BBNX30R1N |
CAR060330.1OHMS0.05%15PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | BLU0603P-30R1-BB15W vs CAR060330.1OHMS0.05%15PPMHP |
PRC0603TC15Y30.1R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | BLU0603P-30R1-BB15W vs PRC0603TC15Y30.1R+-0.1% |
RP73D1J30R1ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | BLU0603P-30R1-BB15W vs RP73D1J30R1ATDF |
RT0603BRC0730R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-30R1-BB15W vs RT0603BRC0730R1L |
RT0603WRC1330R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-30R1-BB15W vs RT0603WRC1330R1L |