Part Details for BLU0603P-2R05-DT101 by RCD Components Inc
Overview of BLU0603P-2R05-DT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDT101DR | Texas Instruments | 2Gbps LVDS/LVPECL/CML to LVPECL Repeater/Translator 8-SOIC -40 to 85 | |
SN65LVDT101DGKR | Texas Instruments | 2Gbps LVDS/LVPECL/CML to LVPECL Repeater/Translator 8-VSSOP -40 to 85 | |
SN65LVDT101DGK | Texas Instruments | 2Gbps LVDS/LVPECL/CML to LVPECL Repeater/Translator 8-VSSOP -40 to 85 |
Part Details for BLU0603P-2R05-DT101
BLU0603P-2R05-DT101 CAD Models
BLU0603P-2R05-DT101 Part Data Attributes
|
BLU0603P-2R05-DT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2R05-DT101
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2R05-DT101
This table gives cross-reference parts and alternative options found for BLU0603P-2R05-DT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2R05-DT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-2R05-DT101Q | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603P-2R05-DT101Q |
RBP06DTT2R05 | Fixed Resistor, Thin Film, 0.125W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-2R05-DT101 vs RBP06DTT2R05 |
BLU0603ER-2R05-DB101 | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603ER-2R05-DB101 |
BLU0603-2R05-DT101Q | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603-2R05-DT101Q |
BLU0603P-2R05-DB101W | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603P-2R05-DB101W |
BLU0603-2R05-DB101 | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603-2R05-DB101 |
BLU0603ER-2R05-DT101W | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603ER-2R05-DT101W |
BLU0603-2R05-DT101W | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603-2R05-DT101W |
BLU0603P-2R05-DT101W | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603P-2R05-DT101W |
BLU0603-2R05-DT101 | Fixed Resistor, Thin Film, 0.1W, 2.05ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2R05-DT101 vs BLU0603-2R05-DT101 |