Part Details for BLU0603P-2741-AB25W by RCD Components Inc
Overview of BLU0603P-2741-AB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-274-10L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-274-10L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver |
Part Details for BLU0603P-2741-AB25W
BLU0603P-2741-AB25W CAD Models
BLU0603P-2741-AB25W Part Data Attributes
|
BLU0603P-2741-AB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2741-AB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2741-AB25W
This table gives cross-reference parts and alternative options found for BLU0603P-2741-AB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2741-AB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF06032K740.05%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | BLU0603P-2741-AB25W vs AMF06032K740.05%25PPM/KNP20 |
AR03BBCX2741N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603P-2741-AB25W vs AR03BBCX2741N |
RP73F1J2K74BTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 2740ohm, SURFACE MOUNT, 0603, CHIP | BLU0603P-2741-AB25W vs RP73F1J2K74BTG |
PRC0603TC25X2.74K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603P-2741-AB25W vs PRC0603TC25X2.74K+/-0.1% |
WF06R2741BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | BLU0603P-2741-AB25W vs WF06R2741BTL |
PRC0603TC25Y2.74K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603P-2741-AB25W vs PRC0603TC25Y2.74K+-0.05% |
M11252K740.1%P5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2741-AB25W vs M11252K740.1%P5 |
AR03ATCX2741N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603P-2741-AB25W vs AR03ATCX2741N |
AT0603BRD072K74L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2741-AB25W vs AT0603BRD072K74L |
PRC0603TC252.74K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2740ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | BLU0603P-2741-AB25W vs PRC0603TC252.74K+/-0.1% |