Part Details for BLU0603P-26R7-CB50 by RCD Components Inc
Overview of BLU0603P-26R7-CB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-2.6-R7 | Analog Devices | 150mA LDO 2.6Vout | |
ADP151ACBZ-2.6-R7 | Analog Devices | 200mA LDO 2.6Vout | |
ADP2125BCDZ-1.26R7 | Analog Devices | 1.26Vout 6MHz Step-Down DC-DC |
Part Details for BLU0603P-26R7-CB50
BLU0603P-26R7-CB50 CAD Models
BLU0603P-26R7-CB50 Part Data Attributes
|
BLU0603P-26R7-CB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-26R7-CB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 26.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-26R7-CB50
This table gives cross-reference parts and alternative options found for BLU0603P-26R7-CB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-26R7-CB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBDX26R7 | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-26R7-CB50 vs AR03CBDX26R7 |
RN731JTTDD26R7C50 | Fixed Resistor, Thin Film, 0.063W, 26.7ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-26R7-CB50 vs RN731JTTDD26R7C50 |
NTRH06C26R7DTRF | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | BLU0603P-26R7-CB50 vs NTRH06C26R7DTRF |
AT0603CRE0726R7L | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | BLU0603P-26R7-CB50 vs AT0603CRE0726R7L |
TP0350C26R7R5E | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-26R7-CB50 vs TP0350C26R7R5E |
RNCH0603CTC26R7 | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-26R7-CB50 vs RNCH0603CTC26R7 |
RNCH0603CKC26R7 | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-26R7-CB50 vs RNCH0603CKC26R7 |
CRT0603-CZ-26R7ELF | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603P-26R7-CB50 vs CRT0603-CZ-26R7ELF |
RTW10E0603C26R7-RG70 | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-26R7-CB50 vs RTW10E0603C26R7-RG70 |
NTRA06HC26R7DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 26.7ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603P-26R7-CB50 vs NTRA06HC26R7DTR1KQYF |