BLU0603P-2670-TT10W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603,

Overview of BLU0603P-2670-TT10W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D12670VFC33V Renesas Electronics Corporation High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), FQFP, /Tray
UPA2670T1R-E2-AX Renesas Electronics Corporation Pch Dual Power Mosfet -20V -3.0A 79Mohm 6Pinhuson2020
ISL26708IHZ-T Renesas Electronics Corporation 8-Bit, 1MSPS SAR ADCs

CAD Models for BLU0603P-2670-TT10W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603P-2670-TT10W by RCD Components Inc

BLU0603P-2670-TT10W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
267 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.01%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603P-2670-TT10W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603P-2670-TT10W

This table gives cross-reference parts and alternative options found for BLU0603P-2670-TT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2670-TT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC0603TC10X267R+-0.01% Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc BLU0603P-2670-TT10W vs PRC0603TC10X267R+-0.01%
BLU0603-2670-TT10Q Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc BLU0603P-2670-TT10W vs BLU0603-2670-TT10Q
BLU0603P-2670-TB10W Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc BLU0603P-2670-TT10W vs BLU0603P-2670-TB10W
RT0603LRB13267RL Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation BLU0603P-2670-TT10W vs RT0603LRB13267RL
PRC0603TC10Y267R+-0.01% Fixed Resistor, Thin Film, 0.0625W, 267ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc BLU0603P-2670-TT10W vs PRC0603TC10Y267R+-0.01%
CRT0603-PW-2670ELF Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc BLU0603P-2670-TT10W vs CRT0603-PW-2670ELF
RT0603LRB13267R Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603 YAGEO Corporation BLU0603P-2670-TT10W vs RT0603LRB13267R
RT0603LRB07267R Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, YAGEO Corporation BLU0603P-2670-TT10W vs RT0603LRB07267R
RNCF0603TKT267R Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc BLU0603P-2670-TT10W vs RNCF0603TKT267R
AR03TTBX2670 Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp BLU0603P-2670-TT10W vs AR03TTBX2670

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-2670-TT10W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-2670-TT10W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603P-2670-TT10W would you like to use for your alert(s)?
  • Please alert me when BLU0603P-2670-TT10W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603P-2670-TT10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-2670-TT10W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603P-2670-TT10W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-2670-TT10W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-2670-TT10W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: