Part Details for BLU0603P-2670-TT10 by RCD Components Inc
Overview of BLU0603P-2670-TT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12670VFC33V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), FQFP, /Tray | |
UPA2670T1R-E2-AX | Renesas Electronics Corporation | Pch Dual Power Mosfet -20V -3.0A 79Mohm 6Pinhuson2020 | |
ISL26708IHZ-T | Renesas Electronics Corporation | 8-Bit, 1MSPS SAR ADCs |
Part Details for BLU0603P-2670-TT10
BLU0603P-2670-TT10 CAD Models
BLU0603P-2670-TT10 Part Data Attributes
|
BLU0603P-2670-TT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2670-TT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2670-TT10
This table gives cross-reference parts and alternative options found for BLU0603P-2670-TT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2670-TT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603LRB13267R | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603P-2670-TT10 vs RT0603LRB13267R |
RNCF0603TTT267R | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-2670-TT10 vs RNCF0603TTT267R |
PRC0603TTC10Y267R+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-2670-TT10 vs PRC0603TTC10Y267R+-0.01% |
BLU0603ER-2670-TB10 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2670-TT10 vs BLU0603ER-2670-TB10 |
BLU0603ER-2670-TT10Q | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2670-TT10 vs BLU0603ER-2670-TT10Q |
BLU0603P-2670-TT10Q | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2670-TT10 vs BLU0603P-2670-TT10Q |
PRC0603TC10Y267R+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-2670-TT10 vs PRC0603TC10Y267R+-0.01% |
RT0603LRB07267R | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | BLU0603P-2670-TT10 vs RT0603LRB07267R |
AR03TBBX2670 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-2670-TT10 vs AR03TBBX2670 |
RTW10B0603L2670-RG70 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-2670-TT10 vs RTW10B0603L2670-RG70 |