BLU0603P-2612-QB15W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, 0603,

Overview of BLU0603P-2612-QB15W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER8052-612MEC Coilcraft Inc General Purpose Inductor, 6.1uH, 20%, Ferrite-Core, 3335,
SER8052-612ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
SER8052-612 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free

CAD Models for BLU0603P-2612-QB15W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603P-2612-QB15W by RCD Components Inc

BLU0603P-2612-QB15W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
26100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.02%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603P-2612-QB15W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603P-2612-QB15W

This table gives cross-reference parts and alternative options found for BLU0603P-2612-QB15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2612-QB15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603ER-2612-QT15 Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-2612-QB15W vs BLU0603ER-2612-QT15
BLU0603-2612-QB15W Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-2612-QB15W vs BLU0603-2612-QB15W
BLU0603-2612-QT15W Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-2612-QB15W vs BLU0603-2612-QT15W
RT0603PRC1326K1L Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation BLU0603P-2612-QB15W vs RT0603PRC1326K1L
BLU0603P-2612-QT15W Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-2612-QB15W vs BLU0603P-2612-QT15W
WF06F2612UALQ Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603P-2612-QB15W vs WF06F2612UALQ
BLU0603ER-2612-QT15W Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-2612-QB15W vs BLU0603ER-2612-QT15W
BLU0603ER-2612-QB15W Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-2612-QB15W vs BLU0603ER-2612-QB15W
RT0603PRC0726K1L Fixed Resistor, Thin Film, 0.1W, 26100ohm, 75V, 0.02% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation BLU0603P-2612-QB15W vs RT0603PRC0726K1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-2612-QB15W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-2612-QB15W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603P-2612-QB15W would you like to use for your alert(s)?
  • Please alert me when BLU0603P-2612-QB15W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603P-2612-QB15W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-2612-QB15W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603P-2612-QB15W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-2612-QB15W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-2612-QB15W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: