Part Details for BLU0603P-2610-DT25Q by RCD Components Inc
Overview of BLU0603P-2610-DT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2610CUFD#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LTC2610IGN#PBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LTC2610CGN#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead |
Part Details for BLU0603P-2610-DT25Q
BLU0603P-2610-DT25Q CAD Models
BLU0603P-2610-DT25Q Part Data Attributes
|
BLU0603P-2610-DT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2610-DT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2610-DT25Q
This table gives cross-reference parts and alternative options found for BLU0603P-2610-DT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2610-DT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325D2610RCE | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-2610-DT25Q vs TP0325D2610RCE |
BLU0603-2610-DB25 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2610-DT25Q vs BLU0603-2610-DB25 |
PRC0603TTC25X261R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-2610-DT25Q vs PRC0603TTC25X261R+-0.5% |
239064462611L | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | BLU0603P-2610-DT25Q vs 239064462611L |
BLU0603A-2610-DT25 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2610-DT25Q vs BLU0603A-2610-DT25 |
CRT0603-DY-2610ELF | Fixed Resistor, Thin Film, 0.1W, 261ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603P-2610-DT25Q vs CRT0603-DY-2610ELF |
WF06R2610DALQ | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-2610-DT25Q vs WF06R2610DALQ |
RP73F1J261RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 261ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603P-2610-DT25Q vs RP73F1J261RDTG |
RNCH0603DKE261R | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-2610-DT25Q vs RNCH0603DKE261R |
BLU0603-2610-DT25 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2610-DT25Q vs BLU0603-2610-DT25 |