Part Details for BLU0603P-2580-DB10Q by RCD Components Inc
Overview of BLU0603P-2580-DB10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2225-80-E#T2 | Renesas Electronics Corporation | Nch Single Power MOSFET 1500V 2A 12000mOhm TO-3PFP | |
5962-9225803MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Bi-Directional Transceiver | |
5962-9225802MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Bi-Directional Transceiver |
Part Details for BLU0603P-2580-DB10Q
BLU0603P-2580-DB10Q CAD Models
BLU0603P-2580-DB10Q Part Data Attributes
|
BLU0603P-2580-DB10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2580-DB10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 258 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2580-DB10Q
This table gives cross-reference parts and alternative options found for BLU0603P-2580-DB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2580-DB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603258R0.5%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-2580-DB10Q vs CMP0603258R0.5%10PPM/KKS |
RBS06DTK2580 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-2580-DB10Q vs RBS06DTK2580 |
RT0603DRB07258RL | Fixed Resistor, Thin Film, 0.1W, 258ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | BLU0603P-2580-DB10Q vs RT0603DRB07258RL |
BLU0603ER-2580-DT10 | Fixed Resistor, Thin Film, 0.1W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2580-DB10Q vs BLU0603ER-2580-DT10 |
BLU0603-2580-DT10 | Fixed Resistor, Thin Film, 0.1W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2580-DB10Q vs BLU0603-2580-DT10 |
CMP0603258R0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-2580-DB10Q vs CMP0603258R0.5%10PPM/KNP5 |
RN73R1JTTP2580D10 | Fixed Resistor, Metal Film, 0.1W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-2580-DB10Q vs RN73R1JTTP2580D10 |
BLU0603ER-2580-DB10 | Fixed Resistor, Thin Film, 0.1W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2580-DB10Q vs BLU0603ER-2580-DB10 |
RN73H1JTTD2580D10 | Fixed Resistor, Thin Film, 0.1W, 258ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-2580-DB10Q vs RN73H1JTTD2580D10 |
RN731JLTD2580D10 | Fixed Resistor, Thin Film, 0.063W, 258ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-2580-DB10Q vs RN731JLTD2580D10 |