Part Details for BLU0603P-2491-CT5 by RCD Components Inc
Overview of BLU0603P-2491-CT5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124910-11010LF | Amphenol Communications Solutions | Type A ,Receptacle, Reversed, short body | |
77312-491LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 7 Positions, 2.54mm (0.100in) Pitch | |
RJE4A1882491T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield No EMI Tabs, With LEDs |
Part Details for BLU0603P-2491-CT5
BLU0603P-2491-CT5 CAD Models
BLU0603P-2491-CT5 Part Data Attributes
|
BLU0603P-2491-CT5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2491-CT5
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2491-CT5
This table gives cross-reference parts and alternative options found for BLU0603P-2491-CT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2491-CT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTSX2491 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-2491-CT5 vs AR03CTSX2491 |
AR03CTSX2491N | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | BLU0603P-2491-CT5 vs AR03CTSX2491N |
RT0603CRA072K49L | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-2491-CT5 vs RT0603CRA072K49L |
BLU0603P-2491-CB5W | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2491-CT5 vs BLU0603P-2491-CB5W |
P0603Z2491CBPA | Fixed Resistor, Thin Film, 0.125W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-2491-CT5 vs P0603Z2491CBPA |
BLU0603ER-2491-CB5 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2491-CT5 vs BLU0603ER-2491-CB5 |
BLU0603ER-2491-CB5Q | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2491-CT5 vs BLU0603ER-2491-CB5Q |
PRC0603TC5X2.49K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-2491-CT5 vs PRC0603TC5X2.49K+-0.25% |
RNCF0603CTY2K49 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-2491-CT5 vs RNCF0603CTY2K49 |
BLU0603-2491-CT5 | Fixed Resistor, Thin Film, 0.1W, 2490ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2491-CT5 vs BLU0603-2491-CT5 |