Part Details for BLU0603P-2431-CB25 by RCD Components Inc
Overview of BLU0603P-2431-CB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9ACB250A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type A, 0.5m, 26AWG 8 Wire Cable, PVC, Cat 6A | |
HSDNBSPPCB25A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding B ,Vertical,Through hole | |
ND9BCB250A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.5m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A |
Part Details for BLU0603P-2431-CB25
BLU0603P-2431-CB25 CAD Models
BLU0603P-2431-CB25 Part Data Attributes
|
BLU0603P-2431-CB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2431-CB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2431-CB25
This table gives cross-reference parts and alternative options found for BLU0603P-2431-CB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2431-CB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25Y2.43K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 2430ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-2431-CB25 vs PRC0603TC25Y2.43K+-0.25% |
RN731JTTDD2431C25 | Fixed Resistor, Thin Film, 0.063W, 2430ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-2431-CB25 vs RN731JTTDD2431C25 |
RBP06CTP2431 | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-2431-CB25 vs RBP06CTP2431 |
AR03CTCX2431N | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | BLU0603P-2431-CB25 vs AR03CTCX2431N |
WF06R2431CALQ | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-2431-CB25 vs WF06R2431CALQ |
PRC0603TC25X2.43K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-2431-CB25 vs PRC0603TC25X2.43K+-0.25% |
TP0325C2431TCE | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603P-2431-CB25 vs TP0325C2431TCE |
RTW10D0603C2431-RG70 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-2431-CB25 vs RTW10D0603C2431-RG70 |
AMF06032K430.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-2431-CB25 vs AMF06032K430.25%25PPM/KNS |
RBS06CTP2431 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2430ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BLU0603P-2431-CB25 vs RBS06CTP2431 |