Part Details for BLU0603P-2341-AT5 by RCD Components Inc
Overview of BLU0603P-2341-AT5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432341XXXF | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), , / | |
ISL23418UFUZ | Renesas Electronics Corporation | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™) | |
ISL23415TFUZ-T7A | Renesas Electronics Corporation | Single, Low Voltage Digitally Controlled Potentiometer (XDCP™) |
Part Details for BLU0603P-2341-AT5
BLU0603P-2341-AT5 CAD Models
BLU0603P-2341-AT5 Part Data Attributes
|
BLU0603P-2341-AT5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2341-AT5
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2341-AT5
This table gives cross-reference parts and alternative options found for BLU0603P-2341-AT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2341-AT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06Z2341ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2341-AT5 vs WF06Z2341ATLQ |
BLU0603P-2341-AB5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | BLU0603P-2341-AT5 vs BLU0603P-2341-AB5W |
BLU0603P-2341-BB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | BLU0603P-2341-AT5 vs BLU0603P-2341-BB5 |
BLU0603ER-2341-BT5W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | BLU0603P-2341-AT5 vs BLU0603ER-2341-BT5W |
RN73R1JTTP2341B05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2341-AT5 vs RN73R1JTTP2341B05 |
BLU0603ER-2341-AB5 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | BLU0603P-2341-AT5 vs BLU0603ER-2341-AB5 |
BLU0603P-2341-BT5Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | BLU0603P-2341-AT5 vs BLU0603P-2341-BT5Q |
RN731JTTDD2341A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603P-2341-AT5 vs RN731JTTDD2341A05 |
RN73R1JTTP2341A05 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2341-AT5 vs RN73R1JTTP2341A05 |
P0603C2341BGW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2341-AT5 vs P0603C2341BGW |