Part Details for BLU0603P-2341-AB5W by RCD Components Inc
Overview of BLU0603P-2341-AB5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9234-1000EBZ | Analog Devices | Eval Bd for AD9234-1000(full i | |
LTC2341HUH-16#TRPBF | Analog Devices | 2x, 16-B, 666ksps/ch Diff Soft | |
LTC2341HUH-18#PBF | Analog Devices | 2x, 18-B, 666ksps/ch Diff Soft |
Part Details for BLU0603P-2341-AB5W
BLU0603P-2341-AB5W CAD Models
BLU0603P-2341-AB5W Part Data Attributes
|
BLU0603P-2341-AB5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2341-AB5W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2341-AB5W
This table gives cross-reference parts and alternative options found for BLU0603P-2341-AB5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2341-AB5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-2341-BB5Q | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2341-AB5W vs BLU0603ER-2341-BB5Q |
BLU0603-2341-BT5 | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2341-AB5W vs BLU0603-2341-BT5 |
RN731JLTD2341A05 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-2341-AB5W vs RN731JLTD2341A05 |
BLU0603-2341-AB5W | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2341-AB5W vs BLU0603-2341-AB5W |
RN731JTTD2341A05 | Fixed Resistor, Thin Film, 0.063W, 2340ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-2341-AB5W vs RN731JTTD2341A05 |
BLU0603ER-2341-BT5W | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2341-AB5W vs BLU0603ER-2341-BT5W |
BLU0603P-2341-BT5W | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2341-AB5W vs BLU0603P-2341-BT5W |
P0603C2341BGW | Fixed Resistor, Thin Film, 0.125W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-2341-AB5W vs P0603C2341BGW |
BLU0603ER-2341-BB5 | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-2341-AB5W vs BLU0603ER-2341-BB5 |
RN73H1JTTD2341A05 | Fixed Resistor, Thin Film, 0.1W, 2340ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-2341-AB5W vs RN73H1JTTD2341A05 |