Part Details for BLU0603P-2080-CT10 by RCD Components Inc
Overview of BLU0603P-2080-CT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT109/VFA-R | Rochester Electronics LLC | 54ACT109/VFA-R - Dual marked (5962R8853401VFA) | |
1008CT-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-101XJBB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part Details for BLU0603P-2080-CT10
BLU0603P-2080-CT10 CAD Models
BLU0603P-2080-CT10 Part Data Attributes
|
BLU0603P-2080-CT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2080-CT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 208 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2080-CT10
This table gives cross-reference parts and alternative options found for BLU0603P-2080-CT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2080-CT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603208R0.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-2080-CT10 vs AMF0603208R0.25%10PPM/KNP10 |
RBS06CTK2080 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | BLU0603P-2080-CT10 vs RBS06CTK2080 |
CMP0603208R0.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-2080-CT10 vs CMP0603208R0.25%10PPM/KKS |
RT0603CRB07208R | Fixed Resistor, Thin Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603P-2080-CT10 vs RT0603CRB07208R |
RNCF0603CKT208R | Fixed Resistor, Thin Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-2080-CT10 vs RNCF0603CKT208R |
WF06W2080CTLQ | Fixed Resistor, Thin Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-2080-CT10 vs WF06W2080CTLQ |
RN73H1JTTD2080C10 | Fixed Resistor, Metal Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-2080-CT10 vs RN73H1JTTD2080C10 |
RBP06CBK2080 | Fixed Resistor, Thin Film, 0.125W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-2080-CT10 vs RBP06CBK2080 |
AMF0603208R0.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-2080-CT10 vs AMF0603208R0.25%10PPM/KKP5 |
SF06W2080CTL | Fixed Resistor, Thin Film, 0.1W, 208ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-2080-CT10 vs SF06W2080CTL |