Part Details for BLU0603P-2000-TT50Q by RCD Components Inc
Overview of BLU0603P-2000-TT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part Details for BLU0603P-2000-TT50Q
BLU0603P-2000-TT50Q CAD Models
BLU0603P-2000-TT50Q Part Data Attributes
|
BLU0603P-2000-TT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-2000-TT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-2000-TT50Q
This table gives cross-reference parts and alternative options found for BLU0603P-2000-TT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-2000-TT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0603LRE07200R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603 | BLU0603P-2000-TT50Q vs RT0603LRE07200R |
AR03TTDX2000 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2000-TT50Q vs AR03TTDX2000 |
P0603H2000LGTRE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 200ohm, 75V, 0.01% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603P-2000-TT50Q vs P0603H2000LGTRE4 |
CRT0603-PZ-2000ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603P-2000-TT50Q vs CRT0603-PZ-2000ELF |
BLU0603-2000-TT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | BLU0603P-2000-TT50Q vs BLU0603-2000-TT50Q |
BLU0603P-2000-TB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | BLU0603P-2000-TT50Q vs BLU0603P-2000-TB50Q |
BLU0603-2000-TT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | BLU0603P-2000-TT50Q vs BLU0603-2000-TT50 |
RNCF0603TTC200R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2000-TT50Q vs RNCF0603TTC200R |
HPTF0603-QC-2000UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-2000-TT50Q vs HPTF0603-QC-2000UT |
BLU0603ER-2000-TT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 200ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, 0603, | BLU0603P-2000-TT50Q vs BLU0603ER-2000-TT50Q |