Datasheets
BLU0603P-1541-BT10 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,

Part Details for BLU0603P-1541-BT10 by RCD Components Inc

Overview of BLU0603P-1541-BT10 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADBT1001BSWZ-RL Analog Devices 4-channel integrated AFE and P
ADBT1001BSWZ Analog Devices 4-channel integrated AFE and P
LTC1541IDD#TRPBF Analog Devices uP Op Amp, Comp & Ref

Part Details for BLU0603P-1541-BT10

BLU0603P-1541-BT10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0603P-1541-BT10 Part Data Attributes

BLU0603P-1541-BT10 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0603P-1541-BT10 RCD Components Inc Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 1540 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for BLU0603P-1541-BT10

This table gives cross-reference parts and alternative options found for BLU0603P-1541-BT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1541-BT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RTX031541BBP3 Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Ralec BLU0603P-1541-BT10 vs RTX031541BBP3
RNCF0603ATT1K54 Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc BLU0603P-1541-BT10 vs RNCF0603ATT1K54
PRC0603TTC101.54K+/-0.05% Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc BLU0603P-1541-BT10 vs PRC0603TTC101.54K+/-0.05%
CMP06031K540.1%10PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 1540ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-1541-BT10 vs CMP06031K540.1%10PPM/KNP20
BLU0603-1541-BT10Q Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc BLU0603P-1541-BT10 vs BLU0603-1541-BT10Q
P0603Y1541WBPF Fixed Resistor, Thin Film, 0.125W, 1540ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603P-1541-BT10 vs P0603Y1541WBPF
RT0603WRB131K54 Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 YAGEO Corporation BLU0603P-1541-BT10 vs RT0603WRB131K54
RP73C1J1K54BTDF RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 1540ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity BLU0603P-1541-BT10 vs RP73C1J1K54BTDF
RN731JTTD1541B10 Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc BLU0603P-1541-BT10 vs RN731JTTD1541B10
AMF06031K540.05%10PPM/KKS Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-1541-BT10 vs AMF06031K540.05%10PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-1541-BT10 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-1541-BT10 by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603P-1541-BT10 would you like to use for your alert(s)?
  • Please alert me when BLU0603P-1541-BT10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603P-1541-BT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-1541-BT10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603P-1541-BT10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-1541-BT10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-1541-BT10 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: