Part Details for BLU0603P-1503-AB50W by RCD Components Inc
Overview of BLU0603P-1503-AB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1503AGC(S)-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) | |
5X1503S-000NLGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
UPD78F1503AGC-UEU-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Applications Using LCD Display (Non Promotion) |
Part Details for BLU0603P-1503-AB50W
BLU0603P-1503-AB50W CAD Models
BLU0603P-1503-AB50W Part Data Attributes
|
BLU0603P-1503-AB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-1503-AB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-1503-AB50W
This table gives cross-reference parts and alternative options found for BLU0603P-1503-AB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1503-AB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73G1J150KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP | BLU0603P-1503-AB50W vs RP73G1J150KBTG |
RN73R1JTTP1503B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-1503-AB50W vs RN73R1JTTP1503B50 |
RP73G1J150KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | BLU0603P-1503-AB50W vs RP73G1J150KATDF |
SF06Q1503BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-1503-AB50W vs SF06Q1503BTL |
TP0350B1503R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603P-1503-AB50W vs TP0350B1503R4E |
RP73G1J150KBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | BLU0603P-1503-AB50W vs RP73G1J150KBTDG |
P0603H1503BNT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 150000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | BLU0603P-1503-AB50W vs P0603H1503BNT |
PRC0603TC50Y150K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 150000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603P-1503-AB50W vs PRC0603TC50Y150K+-0.1% |
AR03ATDX1503N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603P-1503-AB50W vs AR03ATDX1503N |
RTW10E0603B1503-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-1503-AB50W vs RTW10E0603B1503-RG70 |