There are no models available for this part yet.
Overview of BLU0603P-1492-CB50 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930CDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
CAD Models for BLU0603P-1492-CB50 by RCD Components Inc
Part Data Attributes for BLU0603P-1492-CB50 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
14900 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for BLU0603P-1492-CB50
This table gives cross-reference parts and alternative options found for BLU0603P-1492-CB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1492-CB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD1492C50 | Fixed Resistor, Thin Film, 0.063W, 14900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603P-1492-CB50 vs RN731JTTDD1492C50 |
RN73H1JGTD1492C50 | Fixed Resistor, Metal Film, 0.1W, 14900ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-1492-CB50 vs RN73H1JGTD1492C50 |
NTRA06HC1492DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 14900ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603P-1492-CB50 vs NTRA06HC1492DTR1KQYF |
RBP06CBS1492 | Fixed Resistor, Thin Film, 0.125W, 14900ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603P-1492-CB50 vs RBP06CBS1492 |
RN73H1JTTD1492C50 | Fixed Resistor, Metal Film, 0.1W, 14900ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-1492-CB50 vs RN73H1JTTD1492C50 |
BLU0603ER-1492-CB50 | Fixed Resistor, Thin Film, 0.1W, 14900ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603P-1492-CB50 vs BLU0603ER-1492-CB50 |
SF06Q1492CTL | Fixed Resistor, Thin Film, 0.1W, 14900ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603P-1492-CB50 vs SF06Q1492CTL |
RN731JLTDD1492C50 | Fixed Resistor, Thin Film, 0.063W, 14900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603P-1492-CB50 vs RN731JLTDD1492C50 |
RT0603CRE0714K9 | Fixed Resistor, Thin Film, 0.1W, 14900ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | BLU0603P-1492-CB50 vs RT0603CRE0714K9 |
AMF060314K90.25%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 14900ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-1492-CB50 vs AMF060314K90.25%50PPM/KKP10 |