Datasheets
BLU0603P-1240-TT15 by: RCD Components Inc

Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603,

Part Details for BLU0603P-1240-TT15 by RCD Components Inc

Overview of BLU0603P-1240-TT15 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BLU0603P-1240-TT15

BLU0603P-1240-TT15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0603P-1240-TT15 Part Data Attributes

BLU0603P-1240-TT15 RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0603P-1240-TT15 RCD Components Inc Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.1 W
Resistance 124 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Tolerance 0.01%
Working Voltage 75 V

Alternate Parts for BLU0603P-1240-TT15

This table gives cross-reference parts and alternative options found for BLU0603P-1240-TT15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-1240-TT15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603-1240-TT15 Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-1240-TT15 vs BLU0603-1240-TT15
RT0603LRC10124RL Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation BLU0603P-1240-TT15 vs RT0603LRC10124RL
BLU0603-1240-TT15W Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-1240-TT15 vs BLU0603-1240-TT15W
BLU0603-1240-TB15 Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-1240-TT15 vs BLU0603-1240-TB15
RTW10C0603L1240-RG70 Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc BLU0603P-1240-TT15 vs RTW10C0603L1240-RG70
BLU0603ER-1240-TT15Q Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-1240-TT15 vs BLU0603ER-1240-TT15Q
BLU0603-1240-TB15Q Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-1240-TT15 vs BLU0603-1240-TB15Q
BLU0603ER-1240-TT15W Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-1240-TT15 vs BLU0603ER-1240-TT15W
BLU0603P-1240-TB15W Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-1240-TT15 vs BLU0603P-1240-TB15W
BLU0603P-1240-TB15 Fixed Resistor, Thin Film, 0.1W, 124ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603P-1240-TT15 vs BLU0603P-1240-TB15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-1240-TT15 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-1240-TT15 by RCD Components Inc

  • Please alert me when BLU0603P-1240-TT15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLU0603P-1240-TT15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-1240-TT15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLU0603P-1240-TT15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-1240-TT15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-1240-TT15 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: