Part Details for BLU0603M-7501-FB50 by RCD Components Inc
Overview of BLU0603M-7501-FB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5750-1ACPZ-REEL | Analog Devices | PLC OUT DRIVER +/-24V 0-2.5V I | |
AD5750-1ACPZ-REEL7 | Analog Devices | PLC OUT DRIVER +/-24V 0-2.5V I | |
AD75019JPZ | Analog Devices | 256 Analog Switches in a 16x16 |
Part Details for BLU0603M-7501-FB50
BLU0603M-7501-FB50 CAD Models
BLU0603M-7501-FB50 Part Data Attributes
|
BLU0603M-7501-FB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603M-7501-FB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603M-7501-FB50
This table gives cross-reference parts and alternative options found for BLU0603M-7501-FB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603M-7501-FB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-7501-FB50W | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603M-7501-FB50 vs BLU0603A-7501-FB50W |
RN731JLTDD7501F50 | Fixed Resistor, Thin Film, 0.063W, 7500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603M-7501-FB50 vs RN731JLTDD7501F50 |
BLU0603ER-7501-FB50W | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603M-7501-FB50 vs BLU0603ER-7501-FB50W |
BLU0603ER-7501-FB50Q | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603M-7501-FB50 vs BLU0603ER-7501-FB50Q |
RTX037501FEP4 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603M-7501-FB50 vs RTX037501FEP4 |
BLU0603-7501-FB50 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603M-7501-FB50 vs BLU0603-7501-FB50 |
P0603H7501FG | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 7500 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | BLU0603M-7501-FB50 vs P0603H7501FG |
RN73H1JTTD7501F50 | Fixed Resistor, Metal Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603M-7501-FB50 vs RN73H1JTTD7501F50 |
RTX037501FEP3 | Fixed Resistor, Thin Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603M-7501-FB50 vs RTX037501FEP3 |
RBS06FTS7501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | BLU0603M-7501-FB50 vs RBS06FTS7501 |