BLU0603M-4991-DT101Q
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,

Overview of BLU0603M-4991-DT101Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
64991-G46-4 Amphenol Communications Solutions BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 92 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating.
64991-G08-4 Amphenol Communications Solutions BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 16 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating.

CAD Models for BLU0603M-4991-DT101Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603M-4991-DT101Q by RCD Components Inc

BLU0603M-4991-DT101Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
4990 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603M-4991-DT101Q
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603M-4991-DT101Q

This table gives cross-reference parts and alternative options found for BLU0603M-4991-DT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603M-4991-DT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73R1JTTP4991D100 Fixed Resistor, Metal Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603M-4991-DT101Q vs RN73R1JTTP4991D100
BLU0603-4991-DB101W Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603M-4991-DT101Q vs BLU0603-4991-DB101W
P0603K4991DGT RESISTOR, THIN FILM, 0.125 W, 0.5 %, 100 ppm, 4990 ohm, SURFACE MOUNT, 0603, CHIP, GREEN Vishay Sfernice BLU0603M-4991-DT101Q vs P0603K4991DGT
BLU0603ER-4991-DB101 Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603M-4991-DT101Q vs BLU0603ER-4991-DB101
BLU0603ER-4991-DB101Q Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603M-4991-DT101Q vs BLU0603ER-4991-DB101Q
BLU0603M-4991-DB101Q Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603M-4991-DT101Q vs BLU0603M-4991-DB101Q
BLU0603-4991-DT101Q Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603M-4991-DT101Q vs BLU0603-4991-DT101Q
P0603K4991DGTB Fixed Resistor, Thin Film, 0.125W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603M-4991-DT101Q vs P0603K4991DGTB
BLU0603P-4991-DB101Q Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603M-4991-DT101Q vs BLU0603P-4991-DB101Q
BLU0603P-4991-DB101 Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, RCD Components Inc BLU0603M-4991-DT101Q vs BLU0603P-4991-DB101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603M-4991-DT101Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603M-4991-DT101Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603M-4991-DT101Q would you like to use for your alert(s)?
  • Please alert me when BLU0603M-4991-DT101Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603M-4991-DT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603M-4991-DT101Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603M-4991-DT101Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603M-4991-DT101Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603M-4991-DT101Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: