Part Details for BLU0603M-2153-FB101Q by RCD Components Inc
Overview of BLU0603M-2153-FB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
MSD7342-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-153MRB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for BLU0603M-2153-FB101Q
BLU0603M-2153-FB101Q CAD Models
BLU0603M-2153-FB101Q Part Data Attributes
|
BLU0603M-2153-FB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603M-2153-FB101Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603M-2153-FB101Q
This table gives cross-reference parts and alternative options found for BLU0603M-2153-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603M-2153-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06FTT2153 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603M-2153-FB101Q vs RBP06FTT2153 |
BLU0603-2153-FB101W | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2153-FB101Q vs BLU0603-2153-FB101W |
BLU0603M-2153-FT101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2153-FB101Q vs BLU0603M-2153-FT101Q |
P0603K2153FGE4 | Fixed Resistor, Thin Film, 0.125W, 215000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603M-2153-FB101Q vs P0603K2153FGE4 |
BLU0603ER-2153-FB101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2153-FB101Q vs BLU0603ER-2153-FB101Q |
BLU0603M-2153-FB101W | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2153-FB101Q vs BLU0603M-2153-FB101W |
BLU0603A-2153-FT101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2153-FB101Q vs BLU0603A-2153-FT101Q |
BLU0603P-2153-FB101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2153-FB101Q vs BLU0603P-2153-FB101Q |
RN731JLTD2153F100 | Fixed Resistor, Thin Film, 0.063W, 215000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603M-2153-FB101Q vs RN731JLTD2153F100 |
BLU0603-2153-FT101Q | Fixed Resistor, Thin Film, 0.1W, 215000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2153-FB101Q vs BLU0603-2153-FT101Q |