Part Details for BLU0603M-2132-DT101Q by RCD Components Inc
Overview of BLU0603M-2132-DT101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-132 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Part Details for BLU0603M-2132-DT101Q
BLU0603M-2132-DT101Q CAD Models
BLU0603M-2132-DT101Q Part Data Attributes
|
BLU0603M-2132-DT101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603M-2132-DT101Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603M-2132-DT101Q
This table gives cross-reference parts and alternative options found for BLU0603M-2132-DT101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603M-2132-DT101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-2132-DT101W | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2132-DT101Q vs BLU0603ER-2132-DT101W |
P0603K2132DGTRE4 | Fixed Resistor, Thin Film, 0.125W, 21300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603M-2132-DT101Q vs P0603K2132DGTRE4 |
BLU0603-2132-DT101W | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2132-DT101Q vs BLU0603-2132-DT101W |
BLU0603P-2132-DB101W | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2132-DT101Q vs BLU0603P-2132-DB101W |
BLU0603ER-2132-DB101W | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2132-DT101Q vs BLU0603ER-2132-DB101W |
RN73H1JTTD2132D100 | Fixed Resistor, Metal Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603M-2132-DT101Q vs RN73H1JTTD2132D100 |
BLU0603-2132-DB101W | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2132-DT101Q vs BLU0603-2132-DB101W |
BLU0603-2132-DB101 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2132-DT101Q vs BLU0603-2132-DB101 |
RN731JLTDD2132D100 | Fixed Resistor, Thin Film, 0.063W, 21300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603M-2132-DT101Q vs RN731JLTDD2132D100 |
BLU0603-2132-DT101 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603M-2132-DT101Q vs BLU0603-2132-DT101 |