Part Details for BLU0603ER-9R31-AB25 by RCD Components Inc
Overview of BLU0603ER-9R31-AB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10N0AB25001T | Amphenol Communications Solutions | SlimSAS X16 Vertical Low profile, 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
U10P0AB25001T | Amphenol Communications Solutions | SlimSAS Right angle X16 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing |
Part Details for BLU0603ER-9R31-AB25
BLU0603ER-9R31-AB25 CAD Models
BLU0603ER-9R31-AB25 Part Data Attributes
|
BLU0603ER-9R31-AB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-9R31-AB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-9R31-AB25
This table gives cross-reference parts and alternative options found for BLU0603ER-9R31-AB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-9R31-AB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-AY-9R31ELF | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603ER-9R31-AB25 vs CRT0603-AY-9R31ELF |
WF06R9R31BTL | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | BLU0603ER-9R31-AB25 vs WF06R9R31BTL |
AS0603E9R31A-T5 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | BLU0603ER-9R31-AB25 vs AS0603E9R31A-T5 |
BLU0603P-9R31-AT25 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9R31-AB25 vs BLU0603P-9R31-AT25 |
RT0603BRD109R31 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-9R31-AB25 vs RT0603BRD109R31 |
BLU0603P-9R31-BT25W | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9R31-AB25 vs BLU0603P-9R31-BT25W |
BLU0603-9R31-BT25 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9R31-AB25 vs BLU0603-9R31-BT25 |
BLU0603ER-9R31-AT25Q | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9R31-AB25 vs BLU0603ER-9R31-AT25Q |
WF06R9R31ATLQ | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-9R31-AB25 vs WF06R9R31ATLQ |
AR03ATCX9R31 | Fixed Resistor, Thin Film, 0.1W, 9.31ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-9R31-AB25 vs AR03ATCX9R31 |