Part Details for BLU0603ER-9883-DB101Q by RCD Components Inc
Overview of BLU0603ER-9883-DB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0549/883 | Rochester Electronics LLC | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, PACKAGE-20 | |
HD1-6409/883 | Renesas Electronics Corporation | CMOS Manchester Encoder-Decoder | |
HI1-0549/883 | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection |
Part Details for BLU0603ER-9883-DB101Q
BLU0603ER-9883-DB101Q CAD Models
BLU0603ER-9883-DB101Q Part Data Attributes
|
BLU0603ER-9883-DB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-9883-DB101Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 988000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-9883-DB101Q
This table gives cross-reference parts and alternative options found for BLU0603ER-9883-DB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-9883-DB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-9883-DT101 | Fixed Resistor, Thin Film, 0.1W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9883-DB101Q vs BLU0603-9883-DT101 |
BLU0603-9883-DB101Q | Fixed Resistor, Thin Film, 0.1W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9883-DB101Q vs BLU0603-9883-DB101Q |
P0603K9883DGTE | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-9883-DB101Q vs P0603K9883DGTE |
RN73H1JTTD9883D100 | Fixed Resistor, Metal Film, 0.1W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-9883-DB101Q vs RN73H1JTTD9883D100 |
BLU0603P-9883-DB101 | Fixed Resistor, Thin Film, 0.1W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9883-DB101Q vs BLU0603P-9883-DB101 |
BLU0603ER-9883-DT101W | Fixed Resistor, Thin Film, 0.1W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9883-DB101Q vs BLU0603ER-9883-DT101W |
P0603K9883DGW | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-9883-DB101Q vs P0603K9883DGW |
P0603K9883DNW | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-9883-DB101Q vs P0603K9883DNW |
BLU0603-9883-DT101W | Fixed Resistor, Thin Film, 0.1W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9883-DB101Q vs BLU0603-9883-DT101W |
BLU0603ER-9883-DT101Q | Fixed Resistor, Thin Film, 0.1W, 988000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9883-DB101Q vs BLU0603ER-9883-DT101Q |