There are no models available for this part yet.
Overview of BLU0603ER-9202-DT25W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
CAD Models for BLU0603ER-9202-DT25W by RCD Components Inc
Part Data Attributes for BLU0603ER-9202-DT25W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
92000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for BLU0603ER-9202-DT25W
This table gives cross-reference parts and alternative options found for BLU0603ER-9202-DT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-9202-DT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060392KOHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | BLU0603ER-9202-DT25W vs CAR060392KOHMS0.5%25PPMHP |
RN73H1JTTD9202D25 | Fixed Resistor, Metal Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-9202-DT25W vs RN73H1JTTD9202D25 |
BLU0603ER-9202-DT25 | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9202-DT25W vs BLU0603ER-9202-DT25 |
RT0603DRD1392K0 | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | BLU0603ER-9202-DT25W vs RT0603DRD1392K0 |
RN731JLTD9202D25 | Fixed Resistor, Thin Film, 0.063W, 92000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-9202-DT25W vs RN731JLTD9202D25 |
BLU0603-9202-DB25Q | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9202-DT25W vs BLU0603-9202-DB25Q |
BLU0603M-9202-DB25 | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9202-DT25W vs BLU0603M-9202-DB25 |
BLU0603-9202-DT25Q | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9202-DT25W vs BLU0603-9202-DT25Q |
BLU0603ER-9202-DB25W | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9202-DT25W vs BLU0603ER-9202-DB25W |
BLU0603M-9202-DT25W | Fixed Resistor, Thin Film, 0.1W, 92000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9202-DT25W vs BLU0603M-9202-DT25W |