Part Details for BLU0603ER-9090-CT50W by RCD Components Inc
Overview of BLU0603ER-9090-CT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part Details for BLU0603ER-9090-CT50W
BLU0603ER-9090-CT50W CAD Models
BLU0603ER-9090-CT50W Part Data Attributes
|
BLU0603ER-9090-CT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-9090-CT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-9090-CT50W
This table gives cross-reference parts and alternative options found for BLU0603ER-9090-CT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-9090-CT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC50Y909R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-9090-CT50W vs PRC0603TTC50Y909R+-0.25% |
P0603H9090CNPD | Fixed Resistor, Thin Film, 0.125W, 909ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-9090-CT50W vs P0603H9090CNPD |
BLU0603-9090-CB50W | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9090-CT50W vs BLU0603-9090-CB50W |
TP0350C9090R5E | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-9090-CT50W vs TP0350C9090R5E |
NTRA06HC9090DTRQYF | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | BLU0603ER-9090-CT50W vs NTRA06HC9090DTRQYF |
BLU0603-9090-CT50 | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9090-CT50W vs BLU0603-9090-CT50 |
BLU0603-9090-CB50 | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-9090-CT50W vs BLU0603-9090-CB50 |
AMF0603909R0.25%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-9090-CT50W vs AMF0603909R0.25%50PPM/KNS |
RTX039090CEP2 | Fixed Resistor, Thin Film, 0.1W, 909ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | BLU0603ER-9090-CT50W vs RTX039090CEP2 |
RN731JTTDD9090C50 | Fixed Resistor, Thin Film, 0.063W, 909ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-9090-CT50W vs RN731JTTDD9090C50 |