Part Details for BLU0603ER-8160-DT10W by RCD Components Inc
Overview of BLU0603ER-8160-DT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM8160N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM8160N. Buy from authorized manufacturer Rochester Electronics. | |
H28160-A | Coilcraft Inc | Telecom Transformer | |
ISL81601FRZ-T7A | Renesas Electronics Corporation | 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller |
Part Details for BLU0603ER-8160-DT10W
BLU0603ER-8160-DT10W CAD Models
BLU0603ER-8160-DT10W Part Data Attributes
|
BLU0603ER-8160-DT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-8160-DT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 816 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-8160-DT10W
This table gives cross-reference parts and alternative options found for BLU0603ER-8160-DT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-8160-DT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DTK8160 | Fixed Resistor, Thin Film, 0.125W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-8160-DT10W vs RBP06DTK8160 |
P0603Y8160DNTB | Fixed Resistor, Thin Film, 0.125W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-8160-DT10W vs P0603Y8160DNTB |
BLU0603-8160-DT10W | Fixed Resistor, Thin Film, 0.1W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-8160-DT10W vs BLU0603-8160-DT10W |
RT0603DRB13816RL | Fixed Resistor, Thin Film, 0.1W, 816ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-8160-DT10W vs RT0603DRB13816RL |
AMF0603816R0.5%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-8160-DT10W vs AMF0603816R0.5%10PPM/KNP20 |
RN73H1JGTD8160D10 | Fixed Resistor, Metal Film, 0.1W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-8160-DT10W vs RN73H1JGTD8160D10 |
BLU0603-8160-DB10Q | Fixed Resistor, Thin Film, 0.1W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-8160-DT10W vs BLU0603-8160-DB10Q |
AMF0603816R0.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-8160-DT10W vs AMF0603816R0.5%10PPM/KNP5 |
AMF0603816R0.5%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 816ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-8160-DT10W vs AMF0603816R0.5%10PPM/KKP20 |
RN731JLTDD8160D10 | Fixed Resistor, Thin Film, 0.063W, 816ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-8160-DT10W vs RN731JLTDD8160D10 |