Part Details for BLU0603ER-6421-BT5W by RCD Components Inc
Overview of BLU0603ER-6421-BT5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G6421-A | Coilcraft Inc | General Purpose Inductor, 1 Element, RADIAL LEADED |
Part Details for BLU0603ER-6421-BT5W
BLU0603ER-6421-BT5W CAD Models
BLU0603ER-6421-BT5W Part Data Attributes
|
BLU0603ER-6421-BT5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-6421-BT5W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-6421-BT5W
This table gives cross-reference parts and alternative options found for BLU0603ER-6421-BT5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-6421-BT5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD6421A05 | Fixed Resistor, Metal Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-6421-BT5W vs RN73H1JGTD6421A05 |
P0603C6421WGPC | Fixed Resistor, Thin Film, 0.125W, 6420ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-6421-BT5W vs P0603C6421WGPC |
BLU0603P-6421-AB5W | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-6421-BT5W vs BLU0603P-6421-AB5W |
BLU0603P-6421-BB5 | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-6421-BT5W vs BLU0603P-6421-BB5 |
RNCF0603ATY6K42 | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-6421-BT5W vs RNCF0603ATY6K42 |
RN731JTTDD6421B05 | Fixed Resistor, Thin Film, 0.063W, 6420ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-6421-BT5W vs RN731JTTDD6421B05 |
RN731JTTDD6421A05 | Fixed Resistor, Thin Film, 0.063W, 6420ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-6421-BT5W vs RN731JTTDD6421A05 |
P0603Z6421WNE2 | Fixed Resistor, Thin Film, 0.125W, 6420ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603ER-6421-BT5W vs P0603Z6421WNE2 |
P0603C6421WG | Fixed Resistor, Thin Film, 0.125W, 6420ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | BLU0603ER-6421-BT5W vs P0603C6421WG |
RN73H1JTTD6421B05 | Fixed Resistor, Metal Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-6421-BT5W vs RN73H1JTTD6421B05 |