Part Details for BLU0603ER-6342-FB50Q by RCD Components Inc
Overview of BLU0603ER-6342-FB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63429-402LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. | |
63429-232LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. | |
63429-242LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. |
Part Details for BLU0603ER-6342-FB50Q
BLU0603ER-6342-FB50Q CAD Models
BLU0603ER-6342-FB50Q Part Data Attributes
|
BLU0603ER-6342-FB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-6342-FB50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-6342-FB50Q
This table gives cross-reference parts and alternative options found for BLU0603ER-6342-FB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-6342-FB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTX036342FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs RTX036342FETP |
BLU0603ER-6342-FB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs BLU0603ER-6342-FB50 |
TP0350F6342T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs TP0350F6342T4E |
PRC0603TC50Y63.4K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs PRC0603TC50Y63.4K+-1% |
BLU0603A-6342-FT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs BLU0603A-6342-FT50 |
RT0603FRE1363K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-6342-FB50Q vs RT0603FRE1363K4L |
BLU0603M-6342-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs BLU0603M-6342-FT50W |
BLU0603-6342-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs BLU0603-6342-FT50Q |
BLU0603A-6342-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs BLU0603A-6342-FT50Q |
BLU0603-6342-FB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-6342-FB50Q vs BLU0603-6342-FB50Q |