Part Details for BLU0603ER-6262-BB10 by RCD Components Inc
Overview of BLU0603ER-6262-BB10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9626-250EBZ | Analog Devices | 12-Bit 250 LowPwr CMOS ADC | |
LTC6262HMS8#PBF | Analog Devices | 2x 30MHz, 240µA Pwr Eff R2R I/ | |
LTC6262IMS#TRPBF | Analog Devices | 2x 30MHz, 240µA Pwr Eff R2R I/ |
Part Details for BLU0603ER-6262-BB10
BLU0603ER-6262-BB10 CAD Models
BLU0603ER-6262-BB10 Part Data Attributes
|
BLU0603ER-6262-BB10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-6262-BB10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 62600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-6262-BB10
This table gives cross-reference parts and alternative options found for BLU0603ER-6262-BB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-6262-BB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP060362K60.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 62600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-6262-BB10 vs CMP060362K60.1%10PPM/KKP5 |
CMP060362K60.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 62600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-6262-BB10 vs CMP060362K60.05%10PPM/KKS |
RBP06BTK6262 | Fixed Resistor, Thin Film, 0.125W, 62600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-6262-BB10 vs RBP06BTK6262 |
WF06W6262BTLQ | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-6262-BB10 vs WF06W6262BTLQ |
BLU0603ER-6262-BT10Q | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-6262-BB10 vs BLU0603ER-6262-BT10Q |
BLU0603-6262-AB10 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-6262-BB10 vs BLU0603-6262-AB10 |
BLU0603-6262-BT10 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-6262-BB10 vs BLU0603-6262-BT10 |
RT0603WRB0762K6 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603ER-6262-BB10 vs RT0603WRB0762K6 |
RT0603BRB1362K6 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603ER-6262-BB10 vs RT0603BRB1362K6 |
BLU0603ER-6262-AB10W | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-6262-BB10 vs BLU0603ER-6262-AB10W |