Part Details for BLU0603ER-5R36-CB50 by RCD Components Inc
Overview of BLU0603ER-5R36-CB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930CDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930HDCB-5.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Part Details for BLU0603ER-5R36-CB50
BLU0603ER-5R36-CB50 CAD Models
BLU0603ER-5R36-CB50 Part Data Attributes
|
BLU0603ER-5R36-CB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-5R36-CB50
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-5R36-CB50
This table gives cross-reference parts and alternative options found for BLU0603ER-5R36-CB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-5R36-CB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CZ-5R36EST | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603ER-5R36-CB50 vs CRT0603-CZ-5R36EST |
239044455368L | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-5R36-CB50 vs 239044455368L |
BLU0603P-5R36-CT50Q | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5R36-CB50 vs BLU0603P-5R36-CT50Q |
AR03CBDX5R36N | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | BLU0603ER-5R36-CB50 vs AR03CBDX5R36N |
BLU0603-5R36-CT50W | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5R36-CB50 vs BLU0603-5R36-CT50W |
BLU0603ER-5R36-CT50W | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5R36-CB50 vs BLU0603ER-5R36-CT50W |
AR03CTDX5R36N | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | BLU0603ER-5R36-CB50 vs AR03CTDX5R36N |
RT0603CRE105R36L | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | BLU0603ER-5R36-CB50 vs RT0603CRE105R36L |
TP0350C5R36R4E | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-5R36-CB50 vs TP0350C5R36R4E |
CAR06035.36OHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 5.36ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | BLU0603ER-5R36-CB50 vs CAR06035.36OHMS0.25%50PPMHP |