Part Details for BLU0603ER-5972-DT10 by RCD Components Inc
Overview of BLU0603ER-5972-DT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603ER-5972-DT10
BLU0603ER-5972-DT10 CAD Models
BLU0603ER-5972-DT10 Part Data Attributes
|
BLU0603ER-5972-DT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-5972-DT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 59700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-5972-DT10
This table gives cross-reference parts and alternative options found for BLU0603ER-5972-DT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-5972-DT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP060359K70.5%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-5972-DT10 vs CMP060359K70.5%10PPM/KKP5 |
P0603Y5972DNW | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-5972-DT10 vs P0603Y5972DNW |
RBP06DTK5972 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-5972-DT10 vs RBP06DTK5972 |
RN73H1JGTD5972D10 | Fixed Resistor, Metal Film, 0.1W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-5972-DT10 vs RN73H1JGTD5972D10 |
P0603Y5972DG | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 10 ppm, 59700 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | BLU0603ER-5972-DT10 vs P0603Y5972DG |
CMP060359K70.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-5972-DT10 vs CMP060359K70.5%10PPM/KNP5 |
CMP060359K70.5%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-5972-DT10 vs CMP060359K70.5%10PPM/KKP20 |
CMP060359K70.5%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-5972-DT10 vs CMP060359K70.5%10PPM/KNP20 |
WF06W5972DALQ | Fixed Resistor, Thin Film, 0.1W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-5972-DT10 vs WF06W5972DALQ |
BLU0603-5972-DB10W | Fixed Resistor, Thin Film, 0.1W, 59700ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5972-DT10 vs BLU0603-5972-DB10W |