Part Details for BLU0603ER-5492-DT25W by RCD Components Inc
Overview of BLU0603ER-5492-DT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5492FM | Rochester Electronics LLC | 5492 - Divide By 12 Counter, Asynchronous, Up Direction, TTL, CDFP14 | |
SNJ5492AW | Rochester Electronics LLC | SNJ5492 - Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14 | |
HI1-0549-2 | Renesas Electronics Corporation | Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection |
Part Details for BLU0603ER-5492-DT25W
BLU0603ER-5492-DT25W CAD Models
BLU0603ER-5492-DT25W Part Data Attributes
|
BLU0603ER-5492-DT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-5492-DT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-5492-DT25W
This table gives cross-reference parts and alternative options found for BLU0603ER-5492-DT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-5492-DT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTD5492D25 | Fixed Resistor, Thin Film, 0.063W, 54900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-5492-DT25W vs RN731JLTD5492D25 |
WF06R5492DALQ | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-5492-DT25W vs WF06R5492DALQ |
AR03DBCX5492 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-5492-DT25W vs AR03DBCX5492 |
BLU0603-5492-DT25W | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5492-DT25W vs BLU0603-5492-DT25W |
P0603E5492DGWA | Fixed Resistor, Thin Film, 0.125W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-5492-DT25W vs P0603E5492DGWA |
BLU0603M-5492-DB25Q | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5492-DT25W vs BLU0603M-5492-DB25Q |
BLU0603-5492-DT25 | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-5492-DT25W vs BLU0603-5492-DT25 |
PRC0603TTC25Y54.9K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 54900ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-5492-DT25W vs PRC0603TTC25Y54.9K+-0.5% |
RT0603DRD1354K9L | Fixed Resistor, Thin Film, 0.1W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-5492-DT25W vs RT0603DRD1354K9L |
RN73H1JTTD5492D25 | Fixed Resistor, Metal Film, 0.1W, 54900ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-5492-DT25W vs RN73H1JTTD5492D25 |