Part Details for BLU0603ER-51R1-CB25Q by RCD Components Inc
Overview of BLU0603ER-51R1-CB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1A18851R1 | Amphenol Communications Solutions | Modular Jack - Cat5e, Single Port, 8P8C, Right Angle, With Shield, With LEDs | |
RJE1C18851R1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Low Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE6018851R1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for BLU0603ER-51R1-CB25Q
BLU0603ER-51R1-CB25Q CAD Models
BLU0603ER-51R1-CB25Q Part Data Attributes
|
BLU0603ER-51R1-CB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-51R1-CB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-51R1-CB25Q
This table gives cross-reference parts and alternative options found for BLU0603ER-51R1-CB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-51R1-CB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBP06CBP51R1 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | BLU0603ER-51R1-CB25Q vs RBP06CBP51R1 |
NTRH06C51R1CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | BLU0603ER-51R1-CB25Q vs NTRH06C51R1CTRF |
AT0603CRD0751R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-51R1-CB25Q vs AT0603CRD0751R1L |
CMP060351R10.25%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | BLU0603ER-51R1-CB25Q vs CMP060351R10.25%25PPM/KKP10 |
CMP060351R10.25%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | BLU0603ER-51R1-CB25Q vs CMP060351R10.25%25PPM/KNP10 |
BLU0603-51R1-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | BLU0603ER-51R1-CB25Q vs BLU0603-51R1-CT25Q |
SF06R51R1CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-51R1-CB25Q vs SF06R51R1CTL |
WF06R51R1CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-51R1-CB25Q vs WF06R51R1CTLQ |
NTRA06HC51R1CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-51R1-CB25Q vs NTRA06HC51R1CTRQYF |
RN731JTTD51R1C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 51.1ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603ER-51R1-CB25Q vs RN731JTTD51R1C25 |