BLU0603ER-49R9-CB15Q
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603,

Overview of BLU0603ER-49R9-CB15Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BLU0603ER-49R9-CB15Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603ER-49R9-CB15Q by RCD Components Inc

BLU0603ER-49R9-CB15Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Resistance
49.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603ER-49R9-CB15Q
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603ER-49R9-CB15Q

This table gives cross-reference parts and alternative options found for BLU0603ER-49R9-CB15Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-49R9-CB15Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-49R9-CB15Q Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603ER-49R9-CB15Q vs BLU0603P-49R9-CB15Q
RT0603CRC1349R9L Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation BLU0603ER-49R9-CB15Q vs RT0603CRC1349R9L
RNCH0603CTS49R9 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc BLU0603ER-49R9-CB15Q vs RNCH0603CTS49R9
WF06F49R9CALQ Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603ER-49R9-CB15Q vs WF06F49R9CALQ
RTX0349R9CCP2 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec BLU0603ER-49R9-CB15Q vs RTX0349R9CCP2
RT0603CRC1349R9 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 YAGEO Corporation BLU0603ER-49R9-CB15Q vs RT0603CRC1349R9
AR03CTNX49R9 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp BLU0603ER-49R9-CB15Q vs AR03CTNX49R9
BLU0603-49R9-CB15 Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603ER-49R9-CB15Q vs BLU0603-49R9-CB15
BLU0603P-49R9-CT15W Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc BLU0603ER-49R9-CB15Q vs BLU0603P-49R9-CT15W
RTX0349R9CCTP Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec BLU0603ER-49R9-CB15Q vs RTX0349R9CCTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603ER-49R9-CB15Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603ER-49R9-CB15Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603ER-49R9-CB15Q would you like to use for your alert(s)?
  • Please alert me when BLU0603ER-49R9-CB15Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603ER-49R9-CB15Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603ER-49R9-CB15Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603ER-49R9-CB15Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603ER-49R9-CB15Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603ER-49R9-CB15Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: