Part Details for BLU0603ER-4871-CB10W by RCD Components Inc
Overview of BLU0603ER-4871-CB10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91487-143LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Left Exit, Standard Shield, Black | |
86093487113768E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Header, Right Angle, Through Hole, Style C, 48 ways, Class I | |
77313-487-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 14 Positions |
Part Details for BLU0603ER-4871-CB10W
BLU0603ER-4871-CB10W CAD Models
BLU0603ER-4871-CB10W Part Data Attributes
|
BLU0603ER-4871-CB10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-4871-CB10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-4871-CB10W
This table gives cross-reference parts and alternative options found for BLU0603ER-4871-CB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-4871-CB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC10Y4.87K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 4870ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-4871-CB10W vs PRC0603TC10Y4.87K+-0.25% |
RN73H1JTTD4871C10 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-4871-CB10W vs RN73H1JTTD4871C10 |
BLU0603P-4871-CB10W | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-4871-CB10W vs BLU0603P-4871-CB10W |
RT0603CRB134K87L | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-4871-CB10W vs RT0603CRB134K87L |
CMP06034K870.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 4870ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-4871-CB10W vs CMP06034K870.25%10PPM/KKP20 |
SF06W4871CTL | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-4871-CB10W vs SF06W4871CTL |
TP0310C4871R4E | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-4871-CB10W vs TP0310C4871R4E |
RN731JLTDD4871C10 | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-4871-CB10W vs RN731JLTDD4871C10 |
BLU0603ER-4871-CB10 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-4871-CB10W vs BLU0603ER-4871-CB10 |
WF06W4871CALQ | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-4871-CB10W vs WF06W4871CALQ |