Part Details for BLU0603ER-4071-DT25 by RCD Components Inc
Overview of BLU0603ER-4071-DT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4071EDDB#TRMPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IMS8E#PBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S | |
LTC4071IDDB#TRPBF | Analog Devices | Li-Ion/Polymer Shunt Bat Chr S |
Part Details for BLU0603ER-4071-DT25
BLU0603ER-4071-DT25 CAD Models
BLU0603ER-4071-DT25 Part Data Attributes
|
BLU0603ER-4071-DT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-4071-DT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-4071-DT25
This table gives cross-reference parts and alternative options found for BLU0603ER-4071-DT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-4071-DT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH0603DTE4K07 | Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-4071-DT25 vs RNCH0603DTE4K07 |
AMF06034K070.5%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-4071-DT25 vs AMF06034K070.5%25PPM/KKS |
RN731JTTD4071D25 | Fixed Resistor, Thin Film, 0.063W, 4070ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BLU0603ER-4071-DT25 vs RN731JTTD4071D25 |
BLU0603A-4071-DT25Q | Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-4071-DT25 vs BLU0603A-4071-DT25Q |
AMF06034K070.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-4071-DT25 vs AMF06034K070.5%25PPM/KKP20 |
SF06R4071DTLA | Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-4071-DT25 vs SF06R4071DTLA |
AMF06034K070.5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-4071-DT25 vs AMF06034K070.5%25PPM/KNP10 |
AMF06034K070.5%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-4071-DT25 vs AMF06034K070.5%25PPM/KKP5 |
BLU0603ER-4071-DT25Q | Fixed Resistor, Thin Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-4071-DT25 vs BLU0603ER-4071-DT25Q |
RN73H1JTTD4071D25 | Fixed Resistor, Metal Film, 0.1W, 4070ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-4071-DT25 vs RN73H1JTTD4071D25 |