Part Details for BLU0603ER-3830-DB25 by RCD Components Inc
Overview of BLU0603ER-3830-DB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part Details for BLU0603ER-3830-DB25
BLU0603ER-3830-DB25 CAD Models
BLU0603ER-3830-DB25 Part Data Attributes
|
BLU0603ER-3830-DB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-3830-DB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-3830-DB25
This table gives cross-reference parts and alternative options found for BLU0603ER-3830-DB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-3830-DB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06DTP3830 | Fixed Resistor, Thin Film, 0.125W, 383ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-3830-DB25 vs RBP06DTP3830 |
BLU0603A-3830-DT25W | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3830-DB25 vs BLU0603A-3830-DT25W |
BLU0603ER-3830-DT25Q | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3830-DB25 vs BLU0603ER-3830-DT25Q |
CRT0603-DY-3830ELF | Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603ER-3830-DB25 vs CRT0603-DY-3830ELF |
RTX033830DDP4 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | BLU0603ER-3830-DB25 vs RTX033830DDP4 |
RT0603DCD383R | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-3830-DB25 vs RT0603DCD383R |
BLU0603M-3830-DB25 | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3830-DB25 vs BLU0603M-3830-DB25 |
CAR0603383OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | BLU0603ER-3830-DB25 vs CAR0603383OHMS0.5%25PPMHP |
BLU0603P-3830-DT25W | Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3830-DB25 vs BLU0603P-3830-DT25W |
RP73F1J383RDTG | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 383ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-3830-DB25 vs RP73F1J383RDTG |