Part Details for BLU0603ER-3400-BT10Q by RCD Components Inc
Overview of BLU0603ER-3400-BT10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603ER-3400-BT10Q
BLU0603ER-3400-BT10Q CAD Models
BLU0603ER-3400-BT10Q Part Data Attributes
|
BLU0603ER-3400-BT10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-3400-BT10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-3400-BT10Q
This table gives cross-reference parts and alternative options found for BLU0603ER-3400-BT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-3400-BT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3400-BT10 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3400-BT10Q vs BLU0603P-3400-BT10 |
RBP06BTK3400 | Fixed Resistor, Thin Film, 0.125W, 340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | BLU0603ER-3400-BT10Q vs RBP06BTK3400 |
239080443401L | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | BLU0603ER-3400-BT10Q vs 239080443401L |
CMP0603340R0.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-3400-BT10Q vs CMP0603340R0.1%10PPM/KNP20 |
BLU0603P-3400-BB10 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3400-BT10Q vs BLU0603P-3400-BB10 |
CMP0603340R0.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-3400-BT10Q vs CMP0603340R0.05%10PPM/KKS |
BLU0603-3400-AT10 | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3400-BT10Q vs BLU0603-3400-AT10 |
CMP0603340R0.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 340ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-3400-BT10Q vs CMP0603340R0.1%10PPM/KKP20 |
RN73H1JTTD3400A10 | Fixed Resistor, Metal Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-3400-BT10Q vs RN73H1JTTD3400A10 |
RP73C1J340RATD | Fixed Resistor, Thin Film, 0.1W, 340ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603ER-3400-BT10Q vs RP73C1J340RATD |