Part Details for BLU0603ER-3320-BT50Q by RCD Components Inc
Overview of BLU0603ER-3320-BT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68033-207HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | |
10106133-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HP PF, Right Angle, Header. | |
101269333204241CLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 36P24S |
Part Details for BLU0603ER-3320-BT50Q
BLU0603ER-3320-BT50Q CAD Models
BLU0603ER-3320-BT50Q Part Data Attributes
|
BLU0603ER-3320-BT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-3320-BT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-3320-BT50Q
This table gives cross-reference parts and alternative options found for BLU0603ER-3320-BT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-3320-BT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-3320-AB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-3320-BT50Q vs BLU0603-3320-AB50W |
AMF0603332R0.1%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-3320-BT50Q vs AMF0603332R0.1%50PPM/KKP20 |
AMF0603332R0.1%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-3320-BT50Q vs AMF0603332R0.1%50PPM/KKP10 |
RP73G1J332RBTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 332ohm, SURFACE MOUNT, 0603, CHIP | BLU0603ER-3320-BT50Q vs RP73G1J332RBTDF |
BLU0603P-3320-BT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-3320-BT50Q vs BLU0603P-3320-BT50 |
TP0350B3320RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | BLU0603ER-3320-BT50Q vs TP0350B3320RCE |
RBS06BTS3320 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-3320-BT50Q vs RBS06BTS3320 |
BLU0603ER-3320-BB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-3320-BT50Q vs BLU0603ER-3320-BB50W |
RT0603WRE10332RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | BLU0603ER-3320-BT50Q vs RT0603WRE10332RL |
BLU0603-3320-AB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | BLU0603ER-3320-BT50Q vs BLU0603-3320-AB50 |