Part Details for BLU0603ER-3160-TT15W by RCD Components Inc
Overview of BLU0603ER-3160-TT15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3160T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 15000uV Offset-Max, BICMOS, MBCY8, PACKAGE-8 | |
CA3160AE | Rochester Electronics | Operational Amplifier, 1 Func, 5000uV Offset-Max, BICMOS, PDIP8, PACKAGE-8 | |
MSS7331-602 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part Details for BLU0603ER-3160-TT15W
BLU0603ER-3160-TT15W CAD Models
BLU0603ER-3160-TT15W Part Data Attributes
|
BLU0603ER-3160-TT15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-3160-TT15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-3160-TT15W
This table gives cross-reference parts and alternative options found for BLU0603ER-3160-TT15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-3160-TT15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3160-TT15W | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3160-TT15W vs BLU0603P-3160-TT15W |
BLU0603P-3160-TB15Q | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3160-TT15W vs BLU0603P-3160-TB15Q |
RT0603LRC13316R | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | BLU0603ER-3160-TT15W vs RT0603LRC13316R |
BLU0603-3160-TT15W | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3160-TT15W vs BLU0603-3160-TT15W |
BLU0603ER-3160-TB15W | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3160-TT15W vs BLU0603ER-3160-TB15W |
RT0603LRC13316RL | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-3160-TT15W vs RT0603LRC13316RL |
PRC0603TTC15Y316R+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 316ohm, 75V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-3160-TT15W vs PRC0603TTC15Y316R+-0.01% |
RT0603LRC07316RL | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-3160-TT15W vs RT0603LRC07316RL |
BLU0603ER-3160-TB15 | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3160-TT15W vs BLU0603ER-3160-TB15 |
PRC0603TTC15X316R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.01% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-3160-TT15W vs PRC0603TTC15X316R+-0.01% |