Part Details for BLU0603ER-3011-CB5 by RCD Components Inc
Overview of BLU0603ER-3011-CB5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8L30110NLGI | Renesas Electronics Corporation | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer | |
RTKA223011DE0020BU | Renesas Electronics Corporation | RAA223011 High Voltage Buck Converter Evaluation Board Supports 85VAC to 265VAC Input and 12V 300mA Output | |
843011CGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator |
Part Details for BLU0603ER-3011-CB5
BLU0603ER-3011-CB5 CAD Models
BLU0603ER-3011-CB5 Part Data Attributes
|
BLU0603ER-3011-CB5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-3011-CB5
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-3011-CB5
This table gives cross-reference parts and alternative options found for BLU0603ER-3011-CB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-3011-CB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-3011-CT5W | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3011-CB5 vs BLU0603P-3011-CT5W |
AR03CTSX3011 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-3011-CB5 vs AR03CTSX3011 |
BLU0603-3011-CB5 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-3011-CB5 vs BLU0603-3011-CB5 |
PRC0603TTC5X3.01K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-3011-CB5 vs PRC0603TTC5X3.01K+-0.25% |
WF06Z3011CALQ | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-3011-CB5 vs WF06Z3011CALQ |
RT0603CRA133K01L | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-3011-CB5 vs RT0603CRA133K01L |
P0603Z3011CNPB | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-3011-CB5 vs P0603Z3011CNPB |
RNCF0603CTY3K01 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-3011-CB5 vs RNCF0603CTY3K01 |
PRC0603TC5X3.01K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603ER-3011-CB5 vs PRC0603TC5X3.01K+-0.25% |
RTW10S0603C3011-RG70 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603ER-3011-CB5 vs RTW10S0603C3011-RG70 |