There are no models available for this part yet.
Overview of BLU0603ER-2551-FT5Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-122MLC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1255-122MXB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
CAD Models for BLU0603ER-2551-FT5Q by RCD Components Inc
Part Data Attributes for BLU0603ER-2551-FT5Q by RCD Components Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
2550 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for BLU0603ER-2551-FT5Q
This table gives cross-reference parts and alternative options found for BLU0603ER-2551-FT5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2551-FT5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C2551FBPD | Fixed Resistor, Thin Film, 0.125W, 2550ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603ER-2551-FT5Q vs P0603C2551FBPD |
BLU0603ER-2551-FB5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2551-FT5Q vs BLU0603ER-2551-FB5Q |
RP73A1J2K55FTDF | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 2550ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-2551-FT5Q vs RP73A1J2K55FTDF |
RNCF0603FKY2K55 | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-2551-FT5Q vs RNCF0603FKY2K55 |
BLU0603-2551-FT5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2551-FT5Q vs BLU0603-2551-FT5Q |
WF06Z2551FTLQ | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | BLU0603ER-2551-FT5Q vs WF06Z2551FTLQ |
NTRH06F2551STRF | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | BLU0603ER-2551-FT5Q vs NTRH06F2551STRF |
BLU0603P-2551-FB5W | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2551-FT5Q vs BLU0603P-2551-FB5W |
BLU0603-2551-FB5Q | Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2551-FT5Q vs BLU0603-2551-FB5Q |
RP73A1J2K55FTG | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 2550ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603ER-2551-FT5Q vs RP73A1J2K55FTG |