Part Details for BLU0603ER-2550-CB10 by RCD Components Inc
Overview of BLU0603ER-2550-CB10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB10 | Renesas Electronics Corporation | LED Test PCB - 12x 0.5W | |
IPS2550DE1R | Renesas Electronics Corporation | Inductive Position Sensor for High-Speed Motor Commutation (Automotive) | |
7MPV6255-000 | Renesas Electronics Corporation | SRAM MODULE |
Part Details for BLU0603ER-2550-CB10
BLU0603ER-2550-CB10 CAD Models
BLU0603ER-2550-CB10 Part Data Attributes
|
BLU0603ER-2550-CB10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2550-CB10
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2550-CB10
This table gives cross-reference parts and alternative options found for BLU0603ER-2550-CB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2550-CB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603CKT255R | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-2550-CB10 vs RNCF0603CKT255R |
CMP0603255R0.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2550-CB10 vs CMP0603255R0.25%10PPM/KNP10 |
BLU0603-2550-CB10W | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2550-CB10 vs BLU0603-2550-CB10W |
CMP0603255R0.25%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2550-CB10 vs CMP0603255R0.25%10PPM/KKP10 |
WF06W2550CTL | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | BLU0603ER-2550-CB10 vs WF06W2550CTL |
RT0603CRB13255R | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603ER-2550-CB10 vs RT0603CRB13255R |
TP0310C2550T5E | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | BLU0603ER-2550-CB10 vs TP0310C2550T5E |
BLU0603-2550-CT10Q | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2550-CB10 vs BLU0603-2550-CT10Q |
RT0603CRB13255RL | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603ER-2550-CB10 vs RT0603CRB13255RL |
BLU0603P-2550-CT10Q | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2550-CB10 vs BLU0603P-2550-CT10Q |