Part Details for BLU0603ER-2433-BT10W by RCD Components Inc
Overview of BLU0603ER-2433-BT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603ER-2433-BT10W
BLU0603ER-2433-BT10W CAD Models
BLU0603ER-2433-BT10W Part Data Attributes
|
BLU0603ER-2433-BT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2433-BT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2433-BT10W
This table gives cross-reference parts and alternative options found for BLU0603ER-2433-BT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2433-BT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10B0603B2433-RG70 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603ER-2433-BT10W vs RTW10B0603B2433-RG70 |
CMP0603243K0.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2433-BT10W vs CMP0603243K0.05%10PPM/KNP10 |
RN73H1JTTD2433B10 | Fixed Resistor, Metal Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | BLU0603ER-2433-BT10W vs RN73H1JTTD2433B10 |
BLU0603-2433-BB10W | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2433-BT10W vs BLU0603-2433-BB10W |
RP73C1J243KBTDG | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | BLU0603ER-2433-BT10W vs RP73C1J243KBTDG |
BLU0603P-2433-BB10 | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2433-BT10W vs BLU0603P-2433-BB10 |
CRT0603-AW-2433ELF | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603ER-2433-BT10W vs CRT0603-AW-2433ELF |
CMP0603243K0.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2433-BT10W vs CMP0603243K0.1%10PPM/KNP10 |
CMP0603243K0.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2433-BT10W vs CMP0603243K0.05%10PPM/KKP5 |
CMP0603243K0.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2433-BT10W vs CMP0603243K0.05%10PPM/KNS |