Part Details for BLU0603ER-2371-CT15 by RCD Components Inc
Overview of BLU0603ER-2371-CT15 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT151/SFA-R | Rochester Electronics LLC | 54ACT151/SFA-R - Dual marked (5962R8875601SFA) - SPACE-LEVEL LOGIC | |
54ACT157/VFA-R | Rochester Electronics LLC | 54ACT157/VFA-R - Dual marked (5962R8968801VFA) | |
0603CT-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 |
Part Details for BLU0603ER-2371-CT15
BLU0603ER-2371-CT15 CAD Models
BLU0603ER-2371-CT15 Part Data Attributes
|
BLU0603ER-2371-CT15
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603ER-2371-CT15
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603ER-2371-CT15
This table gives cross-reference parts and alternative options found for BLU0603ER-2371-CT15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603ER-2371-CT15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10C0603C2371-RG70 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603ER-2371-CT15 vs RTW10C0603C2371-RG70 |
RNCF0603CTS2K37 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603ER-2371-CT15 vs RNCF0603CTS2K37 |
RTX032371CCTP | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | BLU0603ER-2371-CT15 vs RTX032371CCTP |
AMF06032K370.25%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2371-CT15 vs AMF06032K370.25%15PPM/KNP20 |
BLU0603P-2371-CT15 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2371-CT15 vs BLU0603P-2371-CT15 |
BLU0603-2371-CT15W | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603ER-2371-CT15 vs BLU0603-2371-CT15W |
PR03CTNX2371 | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603ER-2371-CT15 vs PR03CTNX2371 |
NTRH06C2371NTRF | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | BLU0603ER-2371-CT15 vs NTRH06C2371NTRF |
AMF06032K370.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603ER-2371-CT15 vs AMF06032K370.25%15PPM/KNS |
CRT0603-CX-2371ELF | Fixed Resistor, Thin Film, 0.1W, 2370ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603ER-2371-CT15 vs CRT0603-CX-2371ELF |